Part Details for XH5E-6815-2N by OMRON Corporation
Overview of XH5E-6815-2N by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XH5E-6815-2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XH5E68152N
|
Avnet Americas | Connector Wire to Board Plug 68 Position 8.25mm Solder Straight Surface Mount T/R - Bulk (Alt: XH5E68152N) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Container: Bulk | 0 |
|
$4.6270 / $5.5083 | Buy Now |
DISTI #
33AH5662
|
Avnet Americas | Connector Wire to Board Plug 68 Position 8.25mm Solder Straight Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 33AH5662) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 9 Partner Stock |
|
$8.5900 | Buy Now |
DISTI #
653-XH5E-6815-2N
|
Mouser Electronics | Board to Board & Mezzanine Connectors Half-pitch 68pin SMT Plug Straight RoHS: Compliant | 0 |
|
$6.1100 | Order Now |
|
Bristol Electronics | 280 |
|
RFQ | ||
|
Quest Components | 224 |
|
$7.0224 / $12.7680 | Buy Now | |
DISTI #
000000000006154637
|
Sager | Board to Board & Mezzanine Connectors Half-pitch 68pin SMT Plug Straight Min Qty: 280 | 0 |
|
$5.1000 / $5.2500 | Buy Now |
Part Details for XH5E-6815-2N
XH5E-6815-2N CAD Models
XH5E-6815-2N Part Data Attributes
|
XH5E-6815-2N
OMRON Corporation
Buy Now
|
Compare Parts:
XH5E-6815-2N
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |