-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Pass Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-XHF-482M+TR-ND
|
DigiKey | RF FILT HIGH PASS 12.1GHZ 12VQFN Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.0000 | Buy Now |
DISTI #
139-XHF-482M
|
Mouser Electronics | Signal Conditioning REFLECTIONLESS HI PASS FLTR RoHS: Compliant | 128 |
|
$15.0000 / $19.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XHF-482M+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
XHF-482M+
Mini-Circuits
High Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 1.3 W | |
Center or Cutoff Frequency (fo/fc) | 4390 MHz | |
Filter Type | HIGH PASS FILTER | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.8 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 2 | |
Number of Sections-Min | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TR, 7 INCH | |
VSWR | 1.2 | |
Width | 3 mm |