Part Details for XJ8B-0411 by OMRON Electronic Components LLC
Overview of XJ8B-0411 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0411GA-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0411GA-GAM-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for XJ8B-0411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y1260
|
Newark | Connector |Omron Electronic Components XJ8B-0411 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5890 | Buy Now |
DISTI #
Z8751-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
674 In Stock |
|
$0.3107 / $0.7400 | Buy Now |
DISTI #
70668024
|
RS | Headers, 4 POS 2.54mm Sldr ST Thru-Hole | Omron Electronic Components XJ8B-0411 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2860 / $0.3580 | RFQ |
DISTI #
OMRXJ8B-0411
|
Heilind Electronics | CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3067 / $0.4488 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3067 / $0.4488 | Buy Now |