XKTO1SCHWARZ
Lumberg Connect GmbH
Description: Audio/RCA Connector, 2 Pole(s), Solder Terminal, Socket

Overview of XKTO1SCHWARZ by Lumberg Connect GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for XKTO1SCHWARZ by Lumberg Connect GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # 77782100
Verical Conn RCA SKT 2 POS ST Cable Mount 2 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 109 Package Multiple: 1 Americas - 307
  • 110 $0.6398
  • 200 $0.6104
$0.6104 / $0.6398 Buy Now

CAD Models for XKTO1SCHWARZ by Lumberg Connect GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XKTO1SCHWARZ by Lumberg Connect GmbH

XKTO1SCHWARZ
Lumberg Connect GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMBERG CONNECT GMBH
Reach Compliance Code
compliant
Samacsys Manufacturer
LUMBERG
Additional Feature
PE
Body/Shell Style
SOCKET
Configuration
1X1 VERTICAL
Connector Type
RCA
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NICKEL
Contact Material
NOT SPECIFIED
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Number of Poles
2
Number of Ports
1
Option
GENERAL PURPOSE
Termination Type
SOLDER
Want to compare parts?
  1. XKTO1SCHWARZ
    Lumberg Connect GmbH
    Audio/RCA Connector, 2 Pole(s), Solder Terminal, Socket
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XKTO1SCHWARZ by Lumberg Connect GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XKTO1SCHWARZ by Lumberg Connect GmbH

Select Manufacturer
Which Manufacturer of XKTO1SCHWARZ would you like to use for your alert(s)?
  • Please alert me when XKTO1SCHWARZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XKTO1SCHWARZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XKTO1SCHWARZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XKTO1SCHWARZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XKTO1SCHWARZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XKTO1SCHWARZ by Lumberg Connect GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: