Part Details for XL-234UGC-L by XINGLIGHT
Overview of XL-234UGC-L by XINGLIGHT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL-234UGC-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA Colorless transparent lens 1800mcd 515nm525nm -25+85 Emerald 234mm square lamp head 80mW 3V3.6V PluginL3.15mm LED Indication - Discrete ROHS | 781 |
|
$0.0135 / $0.0258 | Buy Now |