Part Details for XL-2835BGWC-02 by XINGLIGHT
Overview of XL-2835BGWC-02 by XINGLIGHT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL-2835BGWC-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60mA Yellow lens -20+85 Positive Stick Blue 120 200mW 3.1V SMD2835 LED Indication - Discrete ROHS | 23291 |
|
$0.0091 / $0.0187 | Buy Now |