Part Details for XL-3216BGWC by XINGLIGHT
Overview of XL-3216BGWC by XINGLIGHT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL-3216BGWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA 960mcd Green Lens -20+85 Positive Stick Blue 120 70mW 3.3V 1206 LED Indication - Discrete ROHS | 52360 |
|
$0.0073 / $0.0151 | Buy Now |