Part Details for XL-3528IR-T202 by XINGLIGHT
Overview of XL-3528IR-T202 by XINGLIGHT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL-3528IR-T202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 125�� 5V 100mA 1.3V~1.4V 925nm~955nm SMD3528 Infrared (IR) LEDs ROHS | 2000 |
|
$0.0594 / $0.1115 | Buy Now |
|
LCSC | 125 5V 100mA 1.3V1.4V 925nm955nm SMD3528 Infrared (IR) LEDs ROHS | 1780 |
|
$0.0606 / $0.1138 | Buy Now |