Part Details for XL3C-100/1A by TE Connectivity
Overview of XL3C-100/1A by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL3C-100/1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XL3C-100/1A
|
TME | Current transformer, Iin: 100A, Iout: 1A, Øint: 30.5mm, 50÷60Hz Min Qty: 1 | 0 |
|
$30.9400 / $35.3600 | RFQ |