Part Details for XL5C-400/5A-0.2S by TE Connectivity
Overview of XL5C-400/5A-0.2S by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL5C-400/5A-0.2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XL5C+400/5A-0.2S
|
TME | Transformer: current, Iin: 400A, Iout: 5A, 0.2S@max2.5VA, Øint: 51mm Min Qty: 1 | 0 |
|
$79.5500 / $84.8500 | RFQ |