There are no models available for this part yet.
Overview of XL60-2R7308T-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XL60-2R7308T-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XL60-2R7308T-R
|
Avnet Americas | Supercapacitor, EDLC, 3000 F, 2.7 V, 0%, +20%, 1500 hours @ 65°C - Bulk (Alt: XL60-2R7308T-R) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$73.3696 / $90.0422 | Buy Now | |
DISTI #
504-XL60-2R7308T-R
|
Mouser Electronics | Supercapacitors / Ultracapacitors 3000F 2.7V CYLINDRICAL THREAD RoHS: Compliant | 97 |
|
$75.8400 / $84.9600 | Buy Now | |
Future Electronics | Supercap 3000F 2.7V 0% to 20% Stud Mount Alum Cylindrical Can 5000uA 0.00023Ohm RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 23 Weeks Container: Bulk | 0Bulk |
|
$84.5500 | Buy Now | ||
DISTI #
XL60-2R7308T-R
|
TTI | Supercapacitors / Ultracapacitors 3000F 2.7V CYLINDRICAL THREAD RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$79.2600 / $82.4600 | Buy Now | |
DISTI #
XL60-2R7308T-R
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 1 | 34 |
|
$45.3700 | Buy Now | |
DISTI #
XL60-2R7308T-R
|
Avnet Abacus | Supercapacitor, EDLC, 3000 F, 2.7 V, 0%, +20%, 1500 hours @ 65�C (Alt: XL60-2R7308T-R) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |