Part Details for XL60-3R0308W-R (ALTERNATE: XL60-3R0308W-R) by Eaton Electronics
Overview of XL60-3R0308W-R (ALTERNATE: XL60-3R0308W-R) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL60-3R0308W-R (ALTERNATE: XL60-3R0308W-R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74022563
|
RS | CAP XL60 3.0V 3000F 0.23mohm WT | Eaton Electronics XL60-3R0308W-R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$80.0000 | RFQ |