Part Details for XLG-150-24-A by Mean Well
Overview of XLG-150-24-A by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for XLG-150-24-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-XLG-150-24-A-ND
|
DigiKey | 150W LED POWER SUPPLY O/P 24V/6. Min Qty: 1 Lead time: 12 Weeks Container: Box |
35 In Stock |
|
$33.1970 / $36.7400 | Buy Now |
DISTI #
XLG-150-24-A
|
Avnet Americas | LED Driver Module Potentiometer 3.2A to 6.25A 1-CH 16.8V to 24V 150W Wire Leaded - Boxed Product (Development Kits) (Alt: XLG-150-24-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 16 |
|
$20.6800 | Buy Now |
DISTI #
709-XLG-150-24-A
|
Mouser Electronics | LED Power Supplies 150W 24V CP IP67 Io adj w/pot RoHS: Compliant | 103 |
|
$27.4000 / $36.7400 | Buy Now |
DISTI #
71716215
|
RS | Power Supply, AC-DC, LED Driver, 150W, 24V@6.25A | MEAN WELL XLG-150-24-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 79 |
|
$32.7000 / $36.7400 | Buy Now |
|
Future Electronics | 100 - 277VAC, 150W, 3200 - 6250mA, 16.8-24V, IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$34.0400 / $35.7400 | Buy Now |
|
Onlinecomponents.com | Constant Power Mode LED Driver - 24VDC - 3.2 to 6.5A - Built-In potentiometer Current Adjust - IP67 |
59 In Stock |
|
$27.4000 / $31.0000 | Buy Now |
DISTI #
XLG-150-24-A
|
Avnet Americas | LED Driver Module Potentiometer 3.2A to 6.25A 1-CH 16.8V to 24V 150W Wire Leaded - Boxed Product (Development Kits) (Alt: XLG-150-24-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 16 |
|
$20.6800 | Buy Now |
DISTI #
XLG-150-24-A
|
TME | Power supply: switched-mode, LED, 150W, 24VDC, 6.25A, 100÷305VAC Min Qty: 1 | 0 |
|
$27.4000 / $31.0000 | RFQ |
DISTI #
XLG-150-24-A
|
Avnet Americas | LED Driver Module Potentiometer 3.2A to 6.25A 1-CH 16.8V to 24V 150W Wire Leaded - Boxed Product (Development Kits) (Alt: XLG-150-24-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 16 |
|
$20.6800 | Buy Now |
DISTI #
000000000005967943
|
Sager | LED Power Supplies 150W 24V CP IP67 Io adj w/pot Min Qty: 1 | 364 |
|
$27.3800 / $30.9700 | Buy Now |
Part Details for XLG-150-24-A
XLG-150-24-A CAD Models
XLG-150-24-A Part Data Attributes
|
XLG-150-24-A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
XLG-150-24-A
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid, Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | CASE TEMPERATURE CONSIDERED | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | IEC, UL | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.25 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 16.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |