Filter Your Search
1 - 1 of 1 results
|
XLG-150-24-A
Mean Well
|
$16.5950 | Active | 115 V | 24 V | 305 V | 100 V | 16.8 V | 24 V | 6.25 A | 1 | NO | YES | CASE TEMPERATURE CONSIDERED | AC-DC POWER FACTOR CORRECTION MODULE | CURRENT/VOLTAGE-MODE | 93 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; OVER TEMPERATURE | 0.08484 Vrms | HYBRID | INDUSTRIAL | 150 W | R-MXMA-X | IEC, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well |