XLH320040.000JX4I8
Description: CMOS Output Clock Oscillator, 0.75MHz Min, 180MHz Max, 40MHz Nom

Overview of XLH320040.000JX4I8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for XLH320040.000JX4I8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XLH320040.000JX4I8 by Renesas Electronics Corporation

XLH320040.000JX4I8
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
CLCC, 4 PIN
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
180 MHz
Operating Frequency-Min
0.75 MHz
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
SOLCC4,.1,45
Physical Dimension
3.2mm x 2.5mm x 0.9mm
Qualification Status
Not Qualified
Rise Time-Max
3 ns
Supply Current-Max
35 mA
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au)
Want to compare parts?
  1. XLH320040.000JX4I8
    Renesas Electronics Corporation
    CMOS Output Clock Oscillator, 0.75MHz Min, 180MHz Max, 40MHz Nom
    VS

Related Parts for XLH320040.000JX4I8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XLH320040.000JX4I8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XLH320040.000JX4I8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of XLH320040.000JX4I8 would you like to use for your alert(s)?
  • Please alert me when XLH320040.000JX4I8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XLH320040.000JX4I8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XLH320040.000JX4I8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XLH320040.000JX4I8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XLH320040.000JX4I8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XLH320040.000JX4I8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: