Part Details for XLH328064.000000X by Renesas Electronics Corporation
Overview of XLH328064.000000X by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH328064.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLH328064.000000XTR-ND
|
DigiKey | XTAL OSC XO 64.0000MHZ HCMOS SMD Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4938 | Buy Now |
DISTI #
XLH328064.000000X
|
Avnet Americas | Crystal Clock Oscillator HCMOS Output 64MHz 3.2 x 2.5mm 6-Pin SMD - Product that comes on tape, but is not reeled (Alt: XLH328064.000000X) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$1.2954 / $1.4790 | Buy Now |
DISTI #
972-XLH328064000000X
|
Mouser Electronics | Standard Clock Oscillators XLH3 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.3600 | Buy Now |
Part Details for XLH328064.000000X
XLH328064.000000X CAD Models
XLH328064.000000X Part Data Attributes:
|
XLH328064.000000X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH328064.000000X
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 64MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 64 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC6,.1X.12,63/42 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 3.5 ns | |
Supply Current-Max | 29 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |