Part Details for XLH335169.024000X by Renesas Electronics Corporation
Overview of XLH335169.024000X by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH335169.024000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLH335169.024000XTR-ND
|
DigiKey | XTAL OSC XO 169.0240MHZ HCMOS Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5698 | Buy Now |
DISTI #
972-XLH335169024000X
|
Mouser Electronics | Standard Clock Oscillators 169.024 MHz, HCMOS 3.3V, 50 ppm RoHS: Compliant | 161 |
|
$1.5000 / $2.3400 | Buy Now |
|
Future Electronics | XLH3 Series 169.024000Mhz 3.3V 50ppm -40 to 85C 3.2mm X 2.5mm Oscillator RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.2600 | Buy Now |
Part Details for XLH335169.024000X
XLH335169.024000X CAD Models
XLH335169.024000X Part Data Attributes:
|
XLH335169.024000X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH335169.024000X
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 169.024MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 169.024 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |