Part Details for XLH520030.000000I by Renesas Electronics Corporation
Overview of XLH520030.000000I by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH520030.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLH520030.000000ITR-ND
|
DigiKey | XTAL OSC XO 30.0000MHZ HCMOS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0187 | Buy Now |
DISTI #
XLH520030.000000I
|
Avnet Americas | Crystal Clock Oscillator HCMOS Output 30MHz 5 x 3.2mm 6-Pin SMD - Tape and Reel (Alt: XLH520030.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.7747 / $0.8845 | Buy Now |
DISTI #
972-XLH520030000000I
|
Mouser Electronics | Standard Clock Oscillators XLH5 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$0.9660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8140 | Buy Now |