Part Details for XLH526048.000000X by Renesas Electronics Corporation
Overview of XLH526048.000000X by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH526048.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLH526048.000000X-ND
|
DigiKey | XTAL OSC XO 48.0000MHZ HCMOS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.8343 | Buy Now |
DISTI #
XLH526048.000000X
|
Avnet Americas | Crystal Clock Oscillator HCMOS Output 48MHz 5 x 3.2mm 6-Pin SMD - Tape and Reel (Alt: XLH526048.000000X) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.3600 | Buy Now |
DISTI #
972-XLH526048000000X
|
Mouser Electronics | Standard Clock Oscillators 48MHz, 2.5V 25 ppm, -20 +70 RoHS: Compliant | 0 |
|
$0.8870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.7470 | Buy Now |
Part Details for XLH526048.000000X
XLH526048.000000X CAD Models
XLH526048.000000X Part Data Attributes
|
XLH526048.000000X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH526048.000000X
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 48MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |