Part Details for XLH526125.000000I by Renesas Electronics Corporation
Overview of XLH526125.000000I by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XPP536625.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator | |
XPL536800.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Price & Stock for XLH526125.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6610
|
Newark | Oscillator, 125Mhz, Hcmos, 5Mm X 3.2Mm Rohs Compliant: Yes |Renesas XLH526125.000000I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 880 |
|
$1.8900 | Buy Now |
DISTI #
631-1308-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ HCMOS Min Qty: 1000 Lead time: 12 Weeks Container: Strip |
900 In Stock |
|
$1.3261 / $1.4791 | Buy Now |
DISTI #
XLH526125.000000I
|
Avnet Americas | SMD Crystal Oscillator 125MHz 2.5V 15pF 6-Pin CLCC - Tape and Reel (Alt: XLH526125.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.2500 | Buy Now |
DISTI #
972-XLH526125000000I
|
Mouser Electronics | Standard Clock Oscillators 125 MHz, HCMOS 2.5V, 25 ppm RoHS: Compliant | 1165 |
|
$1.3700 / $2.1900 | Buy Now |
|
Future Electronics | XLH Series 125.000Mhz 2.5V 25ppm -40°C ~ 85°C 5.15mm x 3.35mm Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.3600 | Buy Now |
|
Future Electronics | XLH Series 125.000Mhz 2.5V 25ppm -40°C ~ 85°C 5.15mm x 3.35mm Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.3800 | Buy Now |
DISTI #
XLH526125.000000I
|
Avnet Silica | SMD Crystal Oscillator 125MHz 2.5V 15pF 6-Pin CLCC (Alt: XLH526125.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XLH526125.000000I
XLH526125.000000I CAD Models
XLH526125.000000I Part Data Attributes
|
XLH526125.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH526125.000000I
Renesas Electronics Corporation
LVCMOS Output Clock Oscillator, 125MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 3.5 ns | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |