Part Details for XLH528031.250000X by Renesas Electronics Corporation
Overview of XLH528031.250000X by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH528031.250000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLH528031.250000XTR-ND
|
DigiKey | XTAL OSC XO 31.2500MHZ LVCMOS Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6224 | Buy Now |
DISTI #
XLH528031.250000X
|
Avnet Americas | Crystal Oscillator 31.25MHz 2.5V ±20ppm 4-Pin CLCC SMD - Tape and Reel (Alt: XLH528031.250000X) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.2954 / $1.4790 | Buy Now |
DISTI #
972-XLH528031250000X
|
Mouser Electronics | Standard Clock Oscillators XLH5 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.3600 | Buy Now |