Part Details for XLH530002.176000I by Renesas Electronics Corporation
Overview of XLH530002.176000I by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH530002.176000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLH530002.176000I-ND
|
DigiKey | XTAL OSC XO 2.1760MHZ HCMOS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.4004 | Buy Now |
DISTI #
XLH530002.176000I
|
Avnet Americas | Crystal Oscillator 2.176MHz 3.3V 15pF 6-Pin SMD - Tape and Reel (Alt: XLH530002.176000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.1938 / $1.3630 | Buy Now |
DISTI #
972-LH530002.176000I
|
Mouser Electronics | Standard Clock Oscillators 2.176MHZ RoHS: Compliant | 500 |
|
$1.4500 / $2.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2600 | Buy Now |
|
Bristol Electronics | 956 |
|
RFQ | ||
|
Quest Components | 764 |
|
$1.2390 / $3.3040 | Buy Now | |
DISTI #
XLH530002.176000I
|
Avnet Americas | Crystal Oscillator 2.176MHz 3.3V 15pF 6-Pin SMD - Tape and Reel (Alt: XLH530002.176000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.1938 / $1.3630 | Buy Now |
Part Details for XLH530002.176000I
XLH530002.176000I CAD Models
XLH530002.176000I Part Data Attributes:
|
XLH530002.176000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH530002.176000I
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 2.176MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 2.176 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |