Part Details for XLH530033.330000I by Renesas Electronics Corporation
Overview of XLH530033.330000I by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH530033.330000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
972-LH530033.330000I
|
Mouser Electronics | Standard Clock Oscillators 33.33MHZ RoHS: Compliant | 995 |
|
$1.4000 / $2.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2600 | Buy Now |
DISTI #
XLH530033.330000I
|
Avnet Silica | SMD Crystal Oscillator 33.33MHz 3.3V 15pF 6-Pin CLCC (Alt: XLH530033.330000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |