Part Details for XLH535033.868800I by Renesas Electronics Corporation
Overview of XLH535033.868800I by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH535033.868800I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLH535033.868800I
|
Avnet Americas | XLH5 5032 HCMOS XO - Tape and Reel (Alt: XLH535033.868800I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.9400 | Buy Now |
DISTI #
972-XLH535033868800I
|
Mouser Electronics | Standard Clock Oscillators 33.8688 MHz, HCMOS 3.3V, 50 ppm RoHS: Compliant | 0 |
|
$1.4800 / $1.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2600 | Buy Now |