Part Details for XLH536010.000000I by Renesas Electronics Corporation
Overview of XLH536010.000000I by Renesas Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH536010.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2263
|
Newark | Oscillator, 10Mhz, Hcmos, 5Mm X 3.2Mm Rohs Compliant: Yes |Renesas XLH536010.000000I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1035 |
|
$0.8860 / $1.4100 | Buy Now |
DISTI #
631-1145-ND
|
DigiKey | XTAL OSC XO 10.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 12 Weeks Container: Strip |
990 In Stock |
|
$0.6875 / $0.8800 | Buy Now |
DISTI #
972-LH536010.000000I
|
Mouser Electronics | Standard Clock Oscillators 10.0MHz 3.3Volt 25ppm -40C +85C RoHS: Compliant | 796 |
|
$0.7770 / $1.2500 | Buy Now |
|
Future Electronics | OSC XO 10.000MHZ HCMOS SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 975 |
|
$1.3041 / $1.7074 | Buy Now |
DISTI #
3263096RL
|
element14 Asia-Pacific | OSCILLATOR, 10MHZ, HCMOS, 5MM X 3.2MM RoHS: Compliant Min Qty: 100 Container: Reel | 1035 |
|
$1.1084 / $1.1380 | Buy Now |
DISTI #
3263096
|
element14 Asia-Pacific | OSCILLATOR, 10MHZ, HCMOS, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1035 |
|
$1.1084 / $1.4335 | Buy Now |
DISTI #
3263096
|
Farnell | OSCILLATOR, 10MHZ, HCMOS, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 1035 |
|
$1.0531 / $1.5421 | Buy Now |
DISTI #
3263096RL
|
Farnell | OSCILLATOR, 10MHZ, HCMOS, 5MM X 3.2MM RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 1035 |
|
$1.0531 / $1.0782 | Buy Now |
|
LCSC | 3.3V 32mA 10MHz HCMOS SMD5032-6P Oscillators ROHS | 20 |
|
$0.9014 / $1.2787 | Buy Now |
Part Details for XLH536010.000000I
XLH536010.000000I CAD Models
XLH536010.000000I Part Data Attributes:
|
XLH536010.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH536010.000000I
Renesas Electronics Corporation
LVCMOS Output Clock Oscillator, 10MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |