Part Details for XLH536026.000000I by Renesas Electronics Corporation
Overview of XLH536026.000000I by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH536026.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2271
|
Newark | Oscillator, 26Mhz, Hcmos, 5Mm X 3.2Mm Rohs Compliant: Yes |Renesas XLH536026.000000I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 544 |
|
$0.8520 / $1.3000 | Buy Now |
DISTI #
631-1320-ND
|
DigiKey | XTAL OSC XO 26.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 12 Weeks Container: Strip |
1975 In Stock |
|
$0.7221 / $1.2500 | Buy Now |
DISTI #
972-XLH536026000000I
|
Mouser Electronics | Standard Clock Oscillators 26 MHz, HCMOS 3.3V, 25 ppm RoHS: Compliant | 936 |
|
$0.7770 / $1.2500 | Buy Now |
|
Future Electronics | 26 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9200 | Buy Now |
DISTI #
XLH536026.000000I
|
Avnet Silica | (Alt: XLH536026.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XLH536026.000000I
XLH536026.000000I CAD Models
XLH536026.000000I Part Data Attributes:
|
XLH536026.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH536026.000000I
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 26MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |