-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS Output Clock Oscillator, 50MHz Nom
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2277
|
Newark | Oscillator, 50Mhz, Hcmos, 5Mm X 3.2Mm Rohs Compliant: Yes |Renesas XLH536050.000000I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1778 |
|
$1.1100 / $1.4200 | Buy Now |
DISTI #
631-1166-1-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10296 In Stock |
|
$0.7936 / $1.2500 | Buy Now |
DISTI #
972-LH536050.000000I
|
Mouser Electronics | Standard Clock Oscillators 50MHz RoHS: Compliant | 926 |
|
$0.7770 / $1.2500 | Buy Now |
|
Future Electronics | XLH Series 50 MHz 3.3 V ±25 ppm ‐40 to +85°C XO HCMOS Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000Reel |
|
$0.9400 | Buy Now |
DISTI #
XLH536050.000000I
|
Avnet Silica | Various Discretes / Sensors (Alt: XLH536050.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3263111RL
|
element14 Asia-Pacific | OSCILLATOR, 50MHZ, HCMOS, 5MM X 3.2MM RoHS: Compliant Min Qty: 100 Container: Reel | 1685 |
|
$1.1231 / $1.1970 | Buy Now |
DISTI #
3263111
|
element14 Asia-Pacific | OSCILLATOR, 50MHZ, HCMOS, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1685 |
|
$1.1231 / $1.4778 | Buy Now |
DISTI #
3263111
|
Farnell | OSCILLATOR, 50MHZ, HCMOS, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 1679 |
|
$1.0636 / $1.6054 | Buy Now |
DISTI #
3263111RL
|
Farnell | OSCILLATOR, 50MHZ, HCMOS, 5MM X 3.2MM RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 1679 |
|
$1.0636 / $1.1326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XLH536050.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH536050.000000I
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 50MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD |