Part Details for XLH536074.250000I by Renesas Electronics Corporation
Overview of XLH536074.250000I by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPP736156.250000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator | |
XFL336156.250000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XTP332156.250000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator with Integrated TCXO |
Price & Stock for XLH536074.250000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLH536074.250000I-ND
|
DigiKey | XTAL OSC XO 74.2500MHZ HCMOS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.4791 | Buy Now |
DISTI #
XLH536074.250000I
|
Avnet Americas | Crystal Oscillator SMD XL Series HCMOS 5.0x3.2mm 3.3Vdc ?5% ?100 ppm 10.000MHz -40?C~+85?C - Tape and Reel (Alt: XLH536074.250000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.2500 | Buy Now |
DISTI #
972-XLH536074250000I
|
Mouser Electronics | Standard Clock Oscillators 74.25 MHz, HCMOS 3.3V, 25 ppm RoHS: Compliant | 725 |
|
$1.5600 / $2.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
DISTI #
XLH536074.250000I
|
Avnet Silica | Crystal Oscillator SMD XL Series HCMOS 5.0x3.2mm 3.3Vdc �5% �100 ppm 10.000MHz -40�C~+85�C (Alt: XLH536074.250000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XLH536074.250000I
XLH536074.250000I CAD Models
XLH536074.250000I Part Data Attributes
|
XLH536074.250000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH536074.250000I
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 74.25MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 74.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |