Part Details for XLH536075.600000I by Renesas Electronics Corporation
Overview of XLH536075.600000I by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH536075.600000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLH536075.600000I-ND
|
DigiKey | XTAL OSC XO 75.6000MHZ HCMOS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.4938 | Buy Now |
DISTI #
XLH536075.600000I
|
Avnet Americas | Crystal Clock Oscillator HCMOS Output 75.6MHz 5 x 3.2mm 6-Pin SMD - Tape and Reel (Alt: XLH536075.600000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.2500 | Buy Now |
DISTI #
972-XLH536075600000I
|
Mouser Electronics | Standard Clock Oscillators XLH5 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.3600 | Buy Now |
Part Details for XLH536075.600000I
XLH536075.600000I CAD Models
XLH536075.600000I Part Data Attributes
|
XLH536075.600000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH536075.600000I
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 75.6MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 75.6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 47 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |