Part Details for XLH730022.118400X by Renesas Electronics Corporation
Overview of XLH730022.118400X by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH730022.118400X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLH730022.118400X-ND
|
DigiKey | XTAL OSC XO 22.1184MHZ HCMOS SMD Min Qty: 1000 Lead time: 18 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.3110 | Buy Now |
DISTI #
XLH730022.118400X
|
Avnet Americas | XO - Tape and Reel (Alt: XLH730022.118400X) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1176 / $1.2760 | Buy Now |
DISTI #
972-XLH730022118400X
|
Mouser Electronics | Standard Clock Oscillators 22.1184 MHz, HCMOS 3.3V, 100 ppm RoHS: Compliant | 0 |
|
$1.3900 | Order Now |
|
Future Electronics | XL Series 3.3 V 22.1184 MHz Low Phase Noise Quartz-based PLL Oscillator-SMD-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2600 | Buy Now |
DISTI #
XLH730022.118400X
|
Avnet Americas | XO - Tape and Reel (Alt: XLH730022.118400X) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1176 / $1.2760 | Buy Now |
DISTI #
XLH730022.118400X
|
Avnet Americas | XO - Tape and Reel (Alt: XLH730022.118400X) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1176 / $1.2760 | Buy Now |
DISTI #
XLH730022.118400X
|
Avnet Silica | XO (Alt: XLH730022.118400X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for XLH730022.118400X
XLH730022.118400X CAD Models
XLH730022.118400X Part Data Attributes
|
XLH730022.118400X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH730022.118400X
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 22.1184MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 22.1184 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |