XLH730032.768000X
Description: HCMOS Output Clock Oscillator, 32.768MHz Nom

Overview of XLH730032.768000X by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XLH730032.768000X by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # XLH730032.768000X-ND
DigiKey XTAL OSC XO 32.7680MHZ HCMOS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Strip Temporarily Out of Stock
  • 1,000 $1.3110
$1.3110 Buy Now
DISTI # XLH730032.768000X
Avnet Americas XO - Tape and Reel (Alt: XLH730032.768000X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1 $3.6800
$3.6800 Buy Now
DISTI # 972-XLH730032768000X
Mouser Electronics Standard Clock Oscillators 32.768 MHz, HCMOS 3.3V, 100 ppm RoHS: Compliant 0
  • 1,000 $1.3100
$1.3100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $1.1800
$1.1800 Buy Now

CAD Models for XLH730032.768000X by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XLH730032.768000X by Renesas Electronics Corporation

XLH730032.768000X
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
CLCC, 6 PIN
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
32.768 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 1.3mm
Rise Time-Max
3 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. XLH730032.768000X
    Renesas Electronics Corporation
    HCMOS Output Clock Oscillator, 32.768MHz Nom
    VS

Related Parts for XLH730032.768000X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XLH730032.768000X by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XLH730032.768000X by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of XLH730032.768000X would you like to use for your alert(s)?
  • Please alert me when XLH730032.768000X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XLH730032.768000X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XLH730032.768000X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XLH730032.768000X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XLH730032.768000X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XLH730032.768000X by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: