Part Details for XLH735014.318180X by Renesas Electronics Corporation
Overview of XLH735014.318180X by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH735014.318180X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-1118-ND
|
DigiKey | XTAL OSC XO 14.31818MHZ HCMOS Min Qty: 1 Lead time: 12 Weeks Container: Strip |
3 In Stock |
|
$2.0000 | Buy Now |
DISTI #
972-LH735014.318180X
|
Mouser Electronics | Standard Clock Oscillators 14.31818MHZ RoHS: Compliant | 500 |
|
$1.5600 / $2.1800 | Buy Now |
|
Future Electronics | XL Series 14.318 MHz 7 x 5 mm 3.3 V ±5% ±50 ppm -20 to +70°C HCMOS Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
Part Details for XLH735014.318180X
XLH735014.318180X CAD Models
XLH735014.318180X Part Data Attributes
|
XLH735014.318180X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH735014.318180X
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 14.31818MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |