Part Details for XLH735039.321600K by Renesas Electronics Corporation
Overview of XLH735039.321600K by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH735039.321600K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLH735039.321600KTR-ND
|
DigiKey | XTAL OSC XO 39.3216MHZ LVCMOS Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4191 | Buy Now |
DISTI #
XLH735039.321600K
|
Avnet Americas | Crystal Oscillator 39.3216MHz 3.3VDC 15pF Surface Mount 4-Pin CLCC - Tape and Reel (Alt: XLH735039.321600K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.4900 | Buy Now |
DISTI #
968-XLH735039321600K
|
Mouser Electronics | Standard Clock Oscillators XLH7 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1200 | Buy Now |