XLH736004.194304X
Description: HCMOS Output Clock Oscillator, 4.194304MHz Nom

Overview of XLH736004.194304X by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XLH736004.194304X by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # XLH736004.194304X-ND
DigiKey XTAL OSC XO 4.194304MHZ HCMOS Min Qty: 1000 Lead time: 12 Weeks Container: Strip Temporarily Out of Stock
  • 1,000 $1.4004
$1.4004 Buy Now
DISTI # XLH736004.194304X
Avnet Americas XLH7 2050 HCMOS XO - Tape and Reel (Alt: XLH736004.194304X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1 $3.9400
$3.9400 Buy Now
DISTI # 972-XLH736004194304X
Mouser Electronics Standard Clock Oscillators 4.194304 MHz, HCMOS 3.3V, 25 ppm RoHS: Compliant 0
  • 1,000 $1.4900
  • 2,000 $1.4800
$1.4800 / $1.4900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $1.2600
$1.2600 Buy Now

CAD Models for XLH736004.194304X by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XLH736004.194304X by Renesas Electronics Corporation

XLH736004.194304X
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
CLCC, 6 PIN
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
4.194304 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 1.3mm
Rise Time-Max
3 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. XLH736004.194304X
    Renesas Electronics Corporation
    HCMOS Output Clock Oscillator, 4.194304MHz Nom
    VS

Related Parts for XLH736004.194304X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XLH736004.194304X by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XLH736004.194304X by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of XLH736004.194304X would you like to use for your alert(s)?
  • Please alert me when XLH736004.194304X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XLH736004.194304X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XLH736004.194304X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XLH736004.194304X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XLH736004.194304X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XLH736004.194304X by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: