Part Details for XLH736024.000000I by Renesas Electronics Corporation
Overview of XLH736024.000000I by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH736024.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2296
|
Newark | Oscillator, 24Mhz, Hcmos, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Renesas XLH736024.000000I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0400 | Buy Now |
DISTI #
631-1185-1-ND
|
DigiKey | XTAL OSC XO 24.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1992 In Stock |
|
$0.7221 / $1.2500 | Buy Now |
DISTI #
972-LH736024.000000I
|
Mouser Electronics | Standard Clock Oscillators 24.0MHz 3.3Volt 25ppm -40C +85C RoHS: Compliant | 500 |
|
$0.7770 / $1.2500 | Buy Now |
|
Future Electronics | XLH Series 7 x 5 mm 24 MHz 3.3 V ±25 ppm -40 to +85°C HCMOS XO Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8350 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 2540 |
|
$1.0576 / $1.1067 | Buy Now |
DISTI #
XLH736024.000000I
|
Avnet Silica | SMD Crystal Oscillator 24MHz 3.3V 15pF 6-Pin CLCC (Alt: XLH736024.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3263132
|
element14 Asia-Pacific | OSCILLATOR, 24MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0620 / $1.3696 | Buy Now |
DISTI #
3263132RL
|
element14 Asia-Pacific | OSCILLATOR, 24MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.0620 / $1.0913 | Buy Now |
DISTI #
3263132RL
|
Farnell | OSCILLATOR, 24MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$1.0728 / $1.1028 | Buy Now |
DISTI #
3263132
|
Farnell | OSCILLATOR, 24MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.0728 / $1.5737 | Buy Now |
Part Details for XLH736024.000000I
XLH736024.000000I CAD Models
XLH736024.000000I Part Data Attributes
|
XLH736024.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH736024.000000I
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 24MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |