Part Details for XLH736028.224000I by Renesas Electronics Corporation
Overview of XLH736028.224000I by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH736028.224000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-1278-ND
|
DigiKey | XTAL OSC XO 28.2240MHZ HCMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Strip |
57 In Stock |
|
$2.0150 / $2.1600 | Buy Now |
DISTI #
972-XLH736028224000I
|
Mouser Electronics | Standard Clock Oscillators 28.224 MHz, HCMOS 3.3V, 25 ppm RoHS: Compliant | 477 |
|
$1.6900 / $2.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
DISTI #
XLH736028.224000I
|
Avnet Silica | Standard Clock Oscillators 28.224 MHz, HCMOS 3.3V, 25 ppm (Alt: XLH736028.224000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for XLH736028.224000I
XLH736028.224000I CAD Models
XLH736028.224000I Part Data Attributes
|
XLH736028.224000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH736028.224000I
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 28.224MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 28.224 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |