Part Details for XLH736030.000000I by Renesas Electronics Corporation
Overview of XLH736030.000000I by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH736030.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-1190-ND
|
DigiKey | XTAL OSC XO 30.0000MHZ HCMOS SMD Min Qty: 1000 Lead time: 18 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.8194 | Buy Now |
DISTI #
972-LH736030.000000I
|
Mouser Electronics | Standard Clock Oscillators 30MHz 3.3Volt 25ppm -40C to 85C RoHS: Compliant | 949 |
|
$0.8190 / $1.3600 | Buy Now |
DISTI #
XLH736030.000000I
|
Avnet Silica | SMD Crystal Oscillator 30MHz 3.3V 15pF 8-Pin CLCC (Alt: XLH736030.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for XLH736030.000000I
XLH736030.000000I CAD Models
XLH736030.000000I Part Data Attributes
|
XLH736030.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH736030.000000I
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 30MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |