Part Details for XLH736037.056000I by Renesas Electronics Corporation
Overview of XLH736037.056000I by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH736037.056000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLH736037.056000I-ND
|
DigiKey | XTAL OSC XO 37.0560MHZ HCMOS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.4153 | Buy Now |
DISTI #
972-XLH736037056000I
|
Mouser Electronics | Standard Clock Oscillators 37.056 MHz, HCMOS 3.3V, 25 ppm RoHS: Compliant | 495 |
|
$1.4100 / $2.3600 | Buy Now |
|
Future Electronics | XLH Series 7.0560Mhz 3.3V 25ppm – 40 to +85 °C Oscillator RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$1.7200 / $1.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
Part Details for XLH736037.056000I
XLH736037.056000I CAD Models
XLH736037.056000I Part Data Attributes:
|
XLH736037.056000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH736037.056000I
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 37.056MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 37.056 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |