Part Details for XLH736125.000JU4I by Renesas Electronics Corporation
Overview of XLH736125.000JU4I by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH736125.000JU4I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLH736125.000JU4I
|
Avnet Americas | HCMOS Crystal Oscillator - Tape and Reel (Alt: XLH736125.000JU4I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
XLH736125.000JU4I
|
Avnet Americas | HCMOS Crystal Oscillator - Tape and Reel (Alt: XLH736125.000JU4I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
XLH736125.000JU4I
|
Avnet Silica | HCMOS Crystal Oscillator (Alt: XLH736125.000JU4I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for XLH736125.000JU4I
XLH736125.000JU4I CAD Models
XLH736125.000JU4I Part Data Attributes:
|
XLH736125.000JU4I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH736125.000JU4I
Renesas Electronics Corporation
CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 125MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 0.75 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for XLH736125.000JU4I
This table gives cross-reference parts and alternative options found for XLH736125.000JU4I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLH736125.000JU4I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XLH736125.000JU4X | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 125MHz Nom | Renesas Electronics Corporation | XLH736125.000JU4I vs XLH736125.000JU4X |
XLH736125.000000X | LVCMOS Output Clock Oscillator, 125MHz Nom | Renesas Electronics Corporation | XLH736125.000JU4I vs XLH736125.000000X |
XLH736125.000000I | LVCMOS Output Clock Oscillator, 125MHz Nom | Renesas Electronics Corporation | XLH736125.000JU4I vs XLH736125.000000I |
XLH736125.000JU4X8 | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 125MHz Nom | Renesas Electronics Corporation | XLH736125.000JU4I vs XLH736125.000JU4X8 |
XLH736125.000JU4I8 | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 125MHz Nom | Renesas Electronics Corporation | XLH736125.000JU4I vs XLH736125.000JU4I8 |
768-125-320 | HCMOS Output Clock Oscillator | Integrated Device Technology Inc | XLH736125.000JU4I vs 768-125-320 |