Part Details for XLL330011.059000I by Renesas Electronics Corporation
Overview of XLL330011.059000I by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLL330011.059000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLL330011.059000ITR-ND
|
DigiKey | XTAL OSC XO 11.0590MHZ LVDS SMD Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6842 | Buy Now |
DISTI #
XLL330011.059000I
|
Avnet Americas | Low Phase Noise Quartz-Based PLL Oscillator 11.059MHz 3.3V Surface Mount - Tape and Reel (Alt: XLL330011.059000I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.8300 | Buy Now |
DISTI #
972-XLL330011059000I
|
Mouser Electronics | Standard Clock Oscillators XLL3 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.5400 | Buy Now |
Part Details for XLL330011.059000I
XLL330011.059000I CAD Models
XLL330011.059000I Part Data Attributes
|
XLL330011.059000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLL330011.059000I
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 11.059MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 11.059 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC6,.1X.12,63/55 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |