Part Details for XLL330016.000000X by Renesas Electronics Corporation
Overview of XLL330016.000000X by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLL330016.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLL330016.000000XTR-ND
|
DigiKey | XTAL OSC XO 16.0000MHZ LVDS SMD Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7993 | Buy Now |
DISTI #
XLL330016.000000X
|
Avnet Americas | Crystal Oscillator 16MHz 3.3V 6-Pin SMD - Tape and Reel (Alt: XLL330016.000000X) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.4605 / $1.6675 | Buy Now |
DISTI #
972-XLL330016000000X
|
Mouser Electronics | Standard Clock Oscillators XLL3 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.5400 | Buy Now |