Part Details for XLL335050.000000K by Renesas Electronics Corporation
Overview of XLL335050.000000K by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
XAH335030.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator |
Price & Stock for XLL335050.000000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLL335050.000000K
|
Avnet Americas | Crystal Oscillator 50MHz 50ppm 3.3V 6-Pin Surface Mount - Tape and Reel (Alt: XLL335050.000000K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.8400 | Buy Now |
DISTI #
972-XLL335050000000K
|
Mouser Electronics | Standard Clock Oscillators XLL3 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.5400 | Buy Now |
DISTI #
XLL335050.000000K
|
Avnet Silica | Crystal Oscillator 50MHz 50ppm 3.3V 6-Pin Surface Mount (Alt: XLL335050.000000K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XLL335050.000000K
XLL335050.000000K CAD Models
XLL335050.000000K Part Data Attributes
|
XLL335050.000000K
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
XLL335050.000000K
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |