XLL335200.000JX6X
Description: Oscillator, 0.75MHz Min, 1350MHz Max, 200MHz Nom

Overview of XLL335200.000JX6X by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for XLL335200.000JX6X by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XLL335200.000JX6X by Renesas Electronics Corporation

XLL335200.000JX6X
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
1350 MHz
Operating Frequency-Min
0.75 MHz
Operating Frequency-Nom
200 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
CERAMIC
Package Equivalence Code
SOLCC6,.1,45
Qualification Status
Not Qualified
Supply Current-Max
100 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Want to compare parts?
  1. XLL335200.000JX6X
    Renesas Electronics Corporation
    Oscillator, 0.75MHz Min, 1350MHz Max, 200MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XLL335200.000JX6X by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XLL335200.000JX6X by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of XLL335200.000JX6X would you like to use for your alert(s)?
  • Please alert me when XLL335200.000JX6X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XLL335200.000JX6X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XLL335200.000JX6X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XLL335200.000JX6X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XLL335200.000JX6X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XLL335200.000JX6X by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: