Part Details for XLL520155.520JS6I by Renesas Electronics Corporation
Overview of XLL520155.520JS6I by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for XLL520155.520JS6I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLL520155.520JS6I
|
Avnet Americas | LVDS Crystal Oscillator - Tape and Reel (Alt: XLL520155.520JS6I) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
XLL520155.520JS6I
|
Avnet Americas | LVDS Crystal Oscillator - Tape and Reel (Alt: XLL520155.520JS6I) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
XLL520155.520JS6I
|
Avnet Americas | LVDS Crystal Oscillator - Tape and Reel (Alt: XLL520155.520JS6I) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Reel | 0 |
|
RFQ |
Part Details for XLL520155.520JS6I
XLL520155.520JS6I CAD Models
XLL520155.520JS6I Part Data Attributes
|
XLL520155.520JS6I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLL520155.520JS6I
Renesas Electronics Corporation
Oscillator, 0.75MHz Min, 1000MHz Max, 155.52MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 0.75 MHz | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 65 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |