Part Details for XLL520300.000JS6X8 by Renesas Electronics Corporation
Overview of XLL520300.000JS6X8 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for XLL520300.000JS6X8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLL520300.000JS6X8
|
Avnet Americas | LVDS Crystal Oscillator - Tape and Reel (Alt: XLL520300.000JS6X8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
XLL520300.000JS6X8
|
Avnet Americas | LVDS Crystal Oscillator - Tape and Reel (Alt: XLL520300.000JS6X8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
XLL520300.000JS6X8
|
Avnet Americas | LVDS Crystal Oscillator - Tape and Reel (Alt: XLL520300.000JS6X8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for XLL520300.000JS6X8
XLL520300.000JS6X8 CAD Models
XLL520300.000JS6X8 Part Data Attributes
|
XLL520300.000JS6X8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLL520300.000JS6X8
Renesas Electronics Corporation
Oscillator, 0.75MHz Min, 1000MHz Max, 300MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 0.75 MHz | |
Operating Frequency-Nom | 300 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 65 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |