Part Details for XLL525062.500000I by Integrated Device Technology Inc
Overview of XLL525062.500000I by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPP736312.500000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator | |
XFP336312.500000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XFP236312.500000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator |
Part Details for XLL525062.500000I
XLL525062.500000I CAD Models
XLL525062.500000I Part Data Attributes
|
XLL525062.500000I
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
XLL525062.500000I
Integrated Device Technology Inc
LVDS Output Clock Oscillator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | CLCC,6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 62.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |