Part Details for XLL526030.000000I by Renesas Electronics Corporation
Overview of XLL526030.000000I by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XPP536625.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator | |
XPL536800.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Price & Stock for XLL526030.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLL526030.000000ITR-ND
|
DigiKey | XTAL OSC XO 30.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5377 | Buy Now |
DISTI #
XLL526030.000000I
|
Avnet Americas | XO - Tape and Reel (Alt: XLL526030.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.4000 | Buy Now |
DISTI #
972-XLL526030000000I
|
Mouser Electronics | Standard Clock Oscillators 30 MHz, LVDS 2.5V, 25 ppm RoHS: Compliant | 0 |
|
$1.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
Part Details for XLL526030.000000I
XLL526030.000000I CAD Models
XLL526030.000000I Part Data Attributes
|
XLL526030.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLL526030.000000I
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 30MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |