Part Details for XLL526041.667000I by Renesas Electronics Corporation
Overview of XLL526041.667000I by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLL526041.667000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLL526041.667000ITR-ND
|
DigiKey | XTAL OSC XO 41.6670MHZ LVDS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5377 | Buy Now |
DISTI #
XLL526041.667000I
|
Avnet Americas | Crystal Clock Oscillator LVDS Output 41.667MHz 5 x 3.2mm 6-Pin SMD - Tape and Reel (Alt: XLL526041.667000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.4000 | Buy Now |
DISTI #
972-XLL526041667000I
|
Mouser Electronics | Standard Clock Oscillators XLL5 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
Part Details for XLL526041.667000I
XLL526041.667000I CAD Models
XLL526041.667000I Part Data Attributes
|
XLL526041.667000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLL526041.667000I
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 41.667MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 41.667 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |