Part Details for XLL526080.000000X by Renesas Electronics Corporation
Overview of XLL526080.000000X by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for XLL526080.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLL526080.000000XTR-ND
|
DigiKey | XTAL OSC XO 80.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5377 | Buy Now |
DISTI #
XLL526080.000000X
|
Avnet Americas | XO - Tape and Reel (Alt: XLL526080.000000X) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.3335 / $1.5225 | Buy Now |
DISTI #
972-XLL526080000000X
|
Mouser Electronics | Standard Clock Oscillators 80 MHz, LVDS 2.5V, 25 ppm RoHS: Compliant | 0 |
|
$1.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
DISTI #
XLL526080.000000X
|
Avnet Americas | XO - Tape and Reel (Alt: XLL526080.000000X) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.3335 / $1.5225 | Buy Now |
DISTI #
XLL526080.000000X
|
Avnet Americas | XO - Tape and Reel (Alt: XLL526080.000000X) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.3335 / $1.5225 | Buy Now |
Part Details for XLL526080.000000X
XLL526080.000000X CAD Models
XLL526080.000000X Part Data Attributes
|
XLL526080.000000X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLL526080.000000X
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 80MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |