Part Details for XLL526100.000000X by Renesas Electronics Corporation
Overview of XLL526100.000000X by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLL526100.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLL526100.000000X-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7574 | Buy Now |
DISTI #
XLL526100.000000X
|
Avnet Americas | SMD Crystal Oscillator 100MHz 2.5V 15pF 6-Pin CLCC - Tape and Reel (Alt: XLL526100.000000X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.0400 | Buy Now |
DISTI #
972-XLL526100000000X
|
Mouser Electronics | Standard Clock Oscillators XLL5 0050.000000MHZ 5032LVDS(P1) 3.3V 50PPM RoHS: Compliant | 968 |
|
$1.9000 / $2.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.6000 | Buy Now |
DISTI #
XLL526100.000000X
|
Avnet Silica | (Alt: XLL526100.000000X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XLL526100.000000X
XLL526100.000000X CAD Models
XLL526100.000000X Part Data Attributes
|
XLL526100.000000X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLL526100.000000X
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 100MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 53/47 % | |
Terminal Finish | Gold (Au) |